유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Dual Quad Source |
Number of Elements per Chip | 2 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 20(Min) |
Maximum Continuous Drain Current (A) | 4 |
Typical Input Capacitance @ Vds (pF) | 24(Max)@0V |
Maximum Power Dissipation (mW) | 17500 |
Output Power (W) | 5 |
Typical Power Gain (dB) | 10(Min) |
Maximum Frequency (MHz) | 2000 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 40(Min) |
Maximum Operating Temperature (°C) | 200 |
Mounting | Surface Mount |
Package Height | 2.31 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 8 |
Supplier Package | Case F-0127 |
Pin Count | 8 |