유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Dual Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 125 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 20(Min) |
Maximum Continuous Drain Current (A) | 18 |
Typical Input Capacitance @ Vds (pF) | 360(Max)@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 9(Max)@50V |
Typical Output Capacitance @ Vds (pF) | 150(Max)@50V |
Typical Forward Transconductance (S) | 4.8(Min) |
Maximum Power Dissipation (mW) | 220000 |
Output Power (W) | 150 |
Typical Power Gain (dB) | 10(Min) |
Maximum Frequency (MHz) | 175 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 6.6 |
Package Width | 12.7 |
Package Length | 24.76 |
PCB changed | 4 |
Supplier Package | Case DM |
Pin Count | 4 |