LCD Displays
LCD Monitors
DM-F17A/PC-R11 - IEI Integration Corp
Video Transcript
IEI Integration Corp
DM-F17A/PC-R11
LCD Monitors
17in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Monitor Type
Industrial Monitor
Display Size (in)
17
Pixel Format (Pixels)
1280x1024
Resolution Standard
SXGA
Aspect Ratio
5:4
Typical Contrast Ratio
1000:1
Typical Brightness (cd/m2)
350
Dot Pitch (mm)
0.26x0.26
Viewing Angle (°)
170/160
Touchscreen
Yes
Active Area (mm)
340x272.3
Outline Dimensions (mm)
408.4x341.4x49.3
Input Connector
HDMI|USB|VGA
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Mounting
Panel
Package Height
341.4
Package Width
49.3
Package Length
408.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: