Delta ElectronicsE36SC12009NRFHDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 9A 108W 8-Pin 1/8-Brick T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
12 | |
9 | |
108 | |
1500VDC(Max) | |
DC/DC | |
350(Typ) | |
Yes | |
24mV | |
24mV | |
92(Typ) | |
Negative | |
-40 | |
85 | |
Tape and Reel | |
Adjustable | |
33.2 | |
Mounting | Through Hole |
Package Height | 12.7(Max) - 0.2(Min) |
Package Width | 22.8 |
Package Length | 58.4 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 |