Delta Electronics Switching Regulator Modules & DC to DC Converters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA1SV24005PRFA
Module DC-DC 110VIN 1-OUT 24V 5A 120W 9-Pin Carton
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 53 | 154 | 24 | 5 | 120 | 3000VAC(Max) | Carton | 91.5 | 9 | No | No | No | No | EAR99 | No | ||||||||
HA1SV15007PRFA
Module DC-DC 110VIN 1-OUT 15V 6.7A 100W 9-Pin Half-Brick Carton
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 9 | Half-Brick | No | No | No | No | EAR99 | No | ||||||||||||||||||
HA1SV24002PRFA
Module DC-DC 110VIN 1-OUT 24V 2.1A 50W 9-Pin Half-Brick Carton
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 9 | Half-Brick | No | No | No | No | EAR99 | No | ||||||||||||||||||
DB02S4805A
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 6-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DM03D2415A Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 6-Pin PDIP |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 6 | PDIP | DIP | No | No | No | EAR99 | No | ||||||||||||||||||
DE03S2415A
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 7 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||
DG06S0503A Module DC-DC 5VIN 1-OUT 3.3V 1.2A 6W 7-Pin Metal DIP |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 7 | Metal DIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||
DA01S1212A
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin DIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 4 | DIP | DIP | No | No | No | EAR99 | No | ||||||||||||||||||
DF04S4805A
Module DC-DC 48VIN 1-OUT 5V 0.66A 4W 7-Pin DIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 0.66 | 4 | 1500VDC | 82(Typ) | 7 | DIP | DIP | No | No | No | No | EAR99 | No | |||||||
B62SR12424A Module DC-DC 48VIN 1-OUT 12.4V 24A 300W 4-Pin Carton |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 106 | 12.4 | 24 | 300 | 2250VDC(Max) | Carton | 90(Typ) | 4 | No | No | No | No | No | EAR99 | No | |||||||
B40SR12424A Module DC-DC 48VIN 1-OUT 12.4V 24A 300W 4-Pin Carton |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 60 | 12.4 | 24 | 300 | 2250VDC(Max) | DC/DC | Carton | 88.3(Typ) | 4 | No | No | No | No | EAR99 | No | |||||||
DD03D2415A Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin PDIP |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 18 | 36 | -15|15 | -0.1|0.1 | 3 | 1500VDC | 81(Typ) | 12 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
DG06D2415A
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin Metal DIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 18 | 36 | -15|15 | -0.2|0.2 | 6 | 1500VDC | 86(Typ) | 8 | Metal DIP | DIP | No | No | No | No | EAR99 | No | |||||||
DH06S1215A
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 9 | 18 | 15 | 0.4 | 6 | 1500VDC | DC/DC | 82(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DH06S1224A
Module DC-DC 12VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 9 | 18 | 24 | 0.25 | 6 | 1500VDC | DC/DC | 84(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DH06S1212H Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin DIP Module |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 9 | 18 | 12 | 0.5 | 6 | 3000VDC | DC/DC | 82(Typ) | 7 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||
DF04D2412A
Module DC-DC 24VIN 2-OUT -12V/12V -0.167A/0.167A 4W 8-Pin DIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -12|12 | -0.167|0.167 | 4 | 1500VDC | 83(Typ) | 8 | DIP | DIP | No | No | No | No | EAR99 | ||||||||
DG06S1205A Module DC-DC 12VIN 1-OUT 5V 1A 6W 7-Pin Metal DIP |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 18 | 5 | 1 | 6 | 1500VDC | 81(Typ) | 7 | Metal DIP | DIP | No | No | No | No | EAR99 | No | |||||||
E48SH05020NRFA
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 5 | 20 | 120 | 2250VDC(Max) | DC/DC | 90 | 8 | 1/8-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
E48SH12010NRFA
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 8 | 1/8-Brick | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
S24SE3R307NDFA
Module DC-DC 24VIN 1-OUT 3.3V 7.5A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 3.3 | 7.5 | 30 | 1600VDC(Max) | 88(Typ) | 6 | No | No | No | No | No | EAR99 | No | ||||||||
DH06S1205A
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 18 | 5 | 1.2 | 6 | 1500VDC | DC/DC | 78(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DH06D1215A
Module DC-DC 12VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down|Step Up | 2 | Isolated | 9 | 18 | -15|15 | -0.2|0.2 | 6 | 1500VDC | DC/DC | 82(Typ) | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DH06D2412A
Module DC-DC 24VIN 2-OUT -12V/12V -0.25A/0.25A 6W 8-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 18 | 36 | -12|12 | -0.25|0.25 | 6 | 1500VDC | DC/DC | 84(Typ) | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DJ06S2424A
Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 9 | 36 | 24 | 0.25 | 6 | 1500VDC | 84(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No |