MEAN WELLGE24I05-P1JExternal Plug-In Adapters

Plug-In Adapter Single-OUT 5V 3A 15W Carton

Use electrical sub-system energy to power your electronic devices using a switching GE24I05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 3 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 15 W. This part has a temperature range of -10 °C to 50 °C.

3 부품 : 4 일 이내 배송

    Total$76.84Price for 2

    • 4 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 3 부품
      • Price: $38.4215