MEAN WELL External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OWA-120E-30
Plug-In Adapter Single-OUT 30V 4A 120W 4-Pin
|
주식
3
$56.80
단위 당
|
MEAN WELL | External Plug-In Adapters | 4 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
OWA-90E-48
Plug-In Adapter Single-OUT 48V 1.88A 90.24W
|
주식
2
$44.50
단위 당
|
MEAN WELL | External Plug-In Adapters | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GST40A05-P1J
Plug-In Adapter Single-OUT 5V 5A 25W
|
주식
5
$16.20
단위 당
|
MEAN WELL | External Plug-In Adapters | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
NGE30I18-P1J
Plug-In Adapter Single-OUT 18V 1.66A 30W
|
주식
10
$17.74 에서 $18.00로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
GP25B13A-R1B
Plug-In Adapter Triple-OUT 5V/12V/-5V 2.5A/1.2A/0.3A 28.5W Carton
|
주식
5
$35.46
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GS15A-4P1J
Plug-In Adapter Single-OUT 15V 1A 15W Carton
|
주식
12
$20.025 에서 $20.202로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GSM36B05-P1J
Plug-In Adapter Single-OUT 5V 4.5A 22.5W Carton
|
주식
3
$19.31
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
GST120A24-P1M
Plug-In Adapter Single-OUT 24V 5A 120W
|
주식
3
$30.70
단위 당
|
MEAN WELL | External Plug-In Adapters | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
GS05E-USB
Plug-In Adapter Single-OUT 5V 1A 5W Carton
|
주식
5
$12.733
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1 | 5 | 4242VDC | 1% | 5% | 30(Max)@230VAC | 0.2 | 47 to 63 | 5 | 71(Typ) | EU | White | No | 80mV(Max) | Overload|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
GSM12U24-P1J
Plug-In Adapter Single-OUT 24V 0.5A 12W Carton
|
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
GST40A48-P1J
Plug-In Adapter Single-OUT 48V 0.84A 40W
|
주식
5
$22.15
단위 당
|
MEAN WELL | External Plug-In Adapters | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
NGE90I18-P1J
Plug-In Adapter Single-OUT 18V 5A 90W
|
주식
10
$28.40 에서 $29.61로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 18 | 5 | 90 | 4000VAC | 1% | 4% | 100(Max)@230VAC | 1.8@115VAC | 47 to 63 | 30@230VAC | 91.5(Typ) | Interchangeable Plug | Center Positive | No | 180mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | No | |||||||||
GST60A24-P1J
Plug-In Adapter Single-OUT 24V 2.5A 60W
|
주식
1,207
$17.05 에서 $18.60로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
OWA-120E-24
Plug-In Adapter Single-OUT 24V 5A 120W 4-Pin
|
주식
1
$70.86
단위 당
|
MEAN WELL | External Plug-In Adapters | 4 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
GS15U-1P1J
Plug-In Adapter Single-OUT 5V 2.4A 12W Carton
|
주식
2
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
OWA-60E-54
Plug-In Adapter Single-OUT 54V 1.12A 60.48W
|
주식
2
$30.40
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GEM12I05-P1J
Plug-In Adapter Single-OUT 5V 2.4A 12W Carton
|
주식
3
$18.35
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GST25U15-P1J
Plug-In Adapter Single-OUT 15V 1.66A 25W
|
주식
40
$12.50 에서 $13.70로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
GE12I07-P1J
Plug-In Adapter Single-OUT 7.5V 1.33A 10W Carton
|
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GST60A15-P1J
Plug-In Adapter Single-OUT 15V 4A 60W
|
주식
1
$15.60
단위 당
|
MEAN WELL | External Plug-In Adapters | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GSM90B15-P1M
Plug-In Adapter Single-OUT 15V 6A 90W
|
주식
3
$41.63
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
GST90A19-P1M
Plug-In Adapter Single-OUT 19V 4.74A 90W
|
주식
38
$36.72
단위 당
|
MEAN WELL | External Plug-In Adapters | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GS06U-4P1J
Plug-In Adapter Single-OUT 15V 0.4A 6W Carton
|
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
NGE30U12-P1J
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
주식
10
$18.50 에서 $18.68로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
NGE45U48-P1J
Plug-In Adapter Single-OUT 48V 0.94A 45.1W
|
주식
17
$20.93 에서 $21.13로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | EAR99 |