MEAN WELLGS06U-8P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 0.125A 6W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Plug in |
Package Height | 48 mm |
Package Width | 32 mm |
Package Length | 66 mm |
Use electrical sub-system energy to power your electronic devices using a switching GS06U-8P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.125 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 6 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.