MEAN WELLGSM06U12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 0.5A 6W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.5 | |
6 | |
5656VDC | |
0.5% | |
3% | |
30@230VAC | |
0.18 | |
47 to 63 | |
1000@264VAC | |
77(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Overload|Over Voltage | |
0 | |
40 | |
100 | |
Mounting | Plug in |
Package Height | 48 mm |
Package Width | 32 mm |
Package Length | 66 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GSM06U12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 6 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.