MEAN WELLGSM25E12-P1JExternal Plug-In Adapters

Plug-In Adapter Single-OUT 12V 2.08A 25W Carton

You can charge or power your electronic device using the GSM25E12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.08 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 25 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.

A datasheet is only available for this product at this time.