Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
1.87 | |
90 | |
400VAC | |
1% | |
2.5% | |
65 | |
1.3 | |
47 to 63 | |
20@115VAC|20@230VAC | |
91(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
Yes | |
240mV(Max) | |
Over Voltage|Overload | |
-30 | |
60 | |
450 | |
Mounting | Desktop |
Package Height | 32 |
Package Width | 60 |
Package Length | 145 |