MEAN WELLGST18B15-P1JExternal Plug-In Adapters

Plug-In Adapter Single-OUT 15V 1.2A 18W

Use electrical sub-system energy to power your electronic devices using a switching GST18B15-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.2 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 15 V and maximum output power of 18 W. This part has a temperature range of -30 °C to 70 °C.

A datasheet is only available for this product at this time.