MEAN WELLGST25E09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 2.55A 23W
Compliant | |
EAR99 | |
Active | |
GST25E09-P1J | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
9 | |
2.55 | |
23 | |
4242VDC | |
1% | |
5% | |
65(Max)@230VAC | |
0.35@230VAC|0.6@115VAC | |
47 to 63 | |
1500@115VAC | |
85(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
202.5 | |
Mounting | Plug in |
Package Width | 54 |
Package Length | 79 |