์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Banana Plug |
Gender | PIN |
Body Orientation | Right Angle |
Number of Contacts | 1 |
Number of Ports | 1 |
Maximum Current Rating (A) | 24 |
Maximum Voltage Rating | 1000VAC|1000VDC |
Mounting | Cable Mount |
Termination Method | Screw |
Minimum Operating Temperature (ยฐC) | -15 |
Maximum Operating Temperature (ยฐC) | 70 |
Product Length (mm) | 46.3 |
Product Height (mm) | 25 |