Microchip TechnologyLND150K1-G

Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R

Looking for a component that can both amplify and switch between signals within your circuit? The LND150K1-G power MOSFET from Microchip Technology provides the solution. Its maximum power dissipation is 360 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with dmos technology. This N channel MOSFET transistor operates in depletion mode.

A datasheet is only available for this product at this time.

아직도 필요한 부품을 찾고 계십니까?

세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.