KEMET CorporationM39003/03-0287Capacitor Tantalum Solid

Cap Tant Solid 39uF 50V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.8 Ohm 125°C Bulk

This M39003/03-0287 tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of P. It has a tolerance of 10%. Its capacitance value is 39uF. The M39003/03-0287 solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm.

50 부품 : 오늘 배송

    Total$101.13Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2319+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      멕시코
      • In Stock: 50 부품
      • Price: $101.131