KEMET Corporation 콘덴서 탄탈럼 솔리드
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Special Features | Case Code | Construction | Termination Style | Package/Case | Size - (mm) | Operating Temperature - (°C) | Polarity | Packaging | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
구매 최고 구매자
T510X337M010ATE035
Cap Tant Solid 330uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 330uF | 20% | 10VDC | 0.035 | Low | 2.777 | 33 | 6 | High Ripple Current|Low ESR|Molded Case | X | Flat | Inward L | 7343-43 | 7.3 X 4.3 X 4 | Polar | Tape and Reel | N/R | Unknown | No | No | No | No | EAR99 | No | No | ||||||
T491A155K010AT
Cap Tant Solid 1.5uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
T322A105M025ATTR
Cap Tant Solid 1uF 25V 20% (2.41 X 6.6mm) Axial 10 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 1uF | 20% | 25VDC | 10 | Low | 0.5 | 3 | Axial | N/R | 2.41 X 6.6 | Polar | Tape and Reel | N/R | Unknown | No | No | No | No | EAR99 | No | |||||||||||
T322B105K050ATTR
Cap Tant Solid 1uF 50V 10%( 2.79 X 7.37mm) Axial 8 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 1uF | 10% | 50VDC | 8 | Low | 0.5 | 3 | Axial | 2.79 X 7.37 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
T322E107K015AT
Cap Tant Solid 100uF 15V 10%( 7.11 X 13.46mm) Axial 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 100uF | 10% | 15VDC | Low | 10 | 8 | Axial | N/R | 7.11 X 13.46 | Polar | Bag | N/R | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
T322E226K035ATTR Cap Tant Solid 22uF 35V 10% (7.11 X 13.46mm) Axial 1.3 Ohm 125°C T/R |
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 22uF | 10% | 35VDC | 1.3 | Low | 6.2 | 6 | Axial | N/R | 7.11 X 13.46 | Polar | Tape and Reel | N/R | Unknown | No | No | No | No | EAR99 | No | |||||||||||
T350H336K016AS
Cap Tant Solid 33uF 16V 10%( 7.6 X 10.2mm) Radial 2.54mm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
T354K476K020AT
Cap Tant Solid 47uF 20V 10%( 8.9 X 15.5mm) Radial 6.35mm 125°C Bulk
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
T491C105M050AT7280
Cap Tant Solid 1uF 50V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 1uF | 20% | 50VDC | 4.8 | Standard | 0.148 | 0.5 | 4 | C | Flat | Inward L | 6032-28 | 6 X 3.2 X 2.5 | Polar | Tape and Reel | N/R | Unknown | No | No | No | No | EAR99 | No | No | |||||||
T494B475K020AT
Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
T491D226K025AH
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
T498C225K035ATE2K2
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.2 Ohm 150°C Automotive AEC-Q200 T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 2.2uF | 10% | 35VDC | 2.2 | Standard | 0.224 | 0.8 | 4.5 | C | Flat | Inward L | 6032-28 | 6 X 3.2 X 2.5 | Polar | Tape and Reel | N/R | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||
T356L107K016AT
Cap Tant Solid 100uF 16V 10%( 8.9 X 18.1mm) Radial 5.08mm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
T322D156K025AT
Cap Tant Solid 15uF 25V 10%( 4.57 X 10.67mm) Axial 2 Ohm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 15uF | 10% | 25VDC | 2 | Low | 3 | 4 | Low ESR | Axial | N/R | 4.57 X 10.67 | Polar | Bag | N/R | Unknown | No | No | No | No | EAR99 | No | ||||||||||
T322D226K015AT
Cap Tant Solid 22uF 15V 10%( 4.57 X 10.67mm) Axial 2 Ohm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 22uF | 10% | 15VDC | 2 | Low | 3 | 8 | Low ESR | Axial | N/R | 4.57 X 10.67 | Polar | Bag | N/R | Unknown | No | No | No | No | EAR99 | No | ||||||||||
T350F685M035AT
Cap Tant Solid 6.8uF 35V 20%( 6 X 9.9mm) Radial 2.54mm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
T494C226M016AT
Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
구매 최고 구매자
T495D686K016ATE150
Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | Unknown | Yes | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
M39003/01-2845TR
Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial (0.01%FR) 3 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 3.3uF | 10% | 50VDC | 3 | Standard | 1.2 | 4 | Axial | N/R | 4.7 X 12.04 | Polar | Tape and Reel | N/R | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||
T322C475K025AT
Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 4.7uF | 10% | 25VDC | 4 | Low | 0.9 | 4 | Axial | N/R | 4.57 X 8.76 | Polar | Bag | N/R | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
T356J107K010AT
Cap Tant Solid 100uF 10V 10%( 8.4 X 14mm) Radial 5.08mm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
T356J336K025AT
Cap Tant Solid 33uF 25V 10%( 8.4 X 14mm) Radial 5.08mm 125°C Bag
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
T499B226K006ATE3K5
Cap Tant Solid 22uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 175°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||
T491B226K010AH
Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
T355A105M035AS
Cap Tant Solid 1uF 35V 20%( 4.5 X 8.6mm) Radial 3.18mm 125°C Bulk
|
|
KEMET Corporation | Capacitor Tantalum Solid | Unknown | No | No | No | No | EAR99 | Yes | Yes |