Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
7.5 | |
24.75 | |
5656VDC | |
1% | |
1% | |
90(Max)@230VAC | |
1.5@100VAC | |
47 to 63 | |
300 | |
60(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
50mV(Max) | |
Over Temperature|Over Voltage|Overload | |
0 | |
65 | |
Carton | |
550 | |
Mounting | Desktop |
Package Height | 43.2 |
Package Width | 75.5 |
Package Length | 147 |