onsemiMJF127GDarlington BJT
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.12(Max) |
Package Width | 4.9(Max) |
Package Length | 10.63(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
ON Semiconductor brings you their latest PNP MJF127G Darlington transistor, a component that can easily provide you with much higher current gain values. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@500mA@3 V|2000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|3.5@20mA@5A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |