Display Modules
STN Graphics Modules
MK-AOB3202405T - Amulet Technologies
Video Transcript
Amulet Technologies
MK-AOB3202405T
STN Graphics Modules
Graphic Module FSTN 5.7in Transflective QVGA 320x240Pixels 30-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8531.20.00.20
Automotive
Unknown
PPAP
Unknown
LCD Type
FSTN
Display Mode
Transflective
Display Size (in)
5.7
Pixel Format (Pixels)
320x240
Resolution Standard
QVGA
Typical Contrast Ratio
5:1
Typical Brightness (cd/m2)
380
Backlight
LED
Dot Pitch (mm)
0.36x0.36
Touchscreen
No
Active Area (mm)
119.2x90.3
Outline Dimensions (mm)
160x109x11.4
Typical Response Time (ms)
350
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Height
18.8
Package Width
109
Package Length
160
PCB changed
30
Pin Count
30
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
30 주
Price:
$492.52
60+
$492.52
100+
$487.59
250+
$482.71
500+
$477.89
1000+
$473.11
2000+
$468.38
2500+
$463.69
3000+
$459.06
5000+
$454.47
10000+
$450.00