Central SemiconductorMPSA64 PBFREEDarlington BJT
Trans Darlington PNP 30V 0.5A 625mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
30 | |
30 | |
10 | |
0.5 | |
0.1 | |
1.5@0.1mA@100mA | |
125(Min) | |
10000@10mA@5V|20000@100mA@5V | |
625 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |