Central Semiconductor Darlington BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N6295 Trans Darlington NPN 80V 4A 50000mW 3-Pin(2+Tab) TO-66 Sleeve |
주식
20
$9.24
단위 당
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 4@40mA@4A | 4 | 100@4A@3V|750@2A@3V | 50000 | 2@8mA@2A|3@40mA@4A | Sleeve | 3 | TO-66 | TO | No | No | No | No | No | EAR99 | No | |||
MPSA77 PBFREE Trans Darlington PNP 60V 0.5A 625mW 3-Pin TO-92 Box |
주식
19
$0.2258
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N6427 PBFREE Trans Darlington NPN 40V 3-Pin TO-92 |
주식
1,285
$0.1454 에서 $0.2024로 변경
단위 당
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 40(Min) | 40(Min) | 12 | 14000@500mA@5V | 1.5@500mA | 3 | TO-92 | TO | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||
2N6294 TIN/LEAD Trans Darlington NPN 60V 4A 50000mW 3-Pin(2+Tab) TO-66 Sleeve |
주식
74
$3.15
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MPSA64 PBFREE Trans Darlington PNP 30V 0.5A 625mW 3-Pin TO-92 |
주식
1,423
$0.1946 에서 $0.2096로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MPSA14 PBFREE Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Box |
주식
6,482
$0.0978 에서 $0.1058로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2N6296 TIN/LEAD Darlington Power Transistors |
|
Central Semiconductor | Darlington BJT | 3 | TO-66 | TO | No | No | No | No | ||||||||||||||||||
2N6283 TIN/LEAD Complementary Silicon Darlington Power Transistors |
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | TO | No | No | No | EAR99 | No | |||||||||||||||||
MPSA28 PBFREE Trans Darlington NPN 80V 0.5A 625mW 3-Pin TO-92 |
$0.1646 에서 $0.1783로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MPSA29 TRE PBFREE Silicon NPN Darlington Transistors |
$0.1372 에서 $0.1487로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CMPT6427 TR PBFREE Trans Darlington NPN 40V 0.5A 350mW 3-Pin SOT-23 T/R |
$0.0971 에서 $0.1065로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
MPSA29 PBFREE Trans Darlington NPN 100V 0.5A 625mW 3-Pin TO-92 |
$0.1372 에서 $0.1487로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MPSA28 TRE PBFREE Silicon NPN Darlington Transistors |
$0.1717 에서 $0.1861로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2N6426 PBFREE Trans Darlington NPN 40V 3-Pin TO-92 |
$0.1361 에서 $0.1463로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N6295 TIN/LEAD Trans Darlington NPN 80V 4A 50000mW 3-Pin(2+Tab) TO-66 Sleeve |
|
Central Semiconductor | Darlington BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
2N6058 Trans Darlington NPN 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Sleeve |
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
MPSA27 PBFREE Trans Darlington NPN 60V 0.5A 625mW 3-Pin TO-92 |
$0.156 에서 $0.169로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N6041 PBFREE Trans Darlington PNP 80V 8A 75000mW 3-Pin(3+Tab) TO-220 |
$1.5531 에서 $1.6831로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CZT2000 TR PBFREE Trans Darlington NPN 200V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 |
$0.8935 에서 $0.9117로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 4 | SOT-223 | SOT | EAR99 | No | ||||||||||||||||||||
MPSA13 PBFREE Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Box |
$0.1622 에서 $0.1655로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MPSA29 APM PBFREE Trans Darlington NPN 100V 0.5A 625mW 3-Pin TO-92 |
$0.144 에서 $0.1561로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | Yes | Yes | ||||||||||||||||
2N6039 PBFREE
Trans Darlington NPN 80V 4A 1500mW 3-Pin TO-126
|
$0.8076 에서 $0.8752로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-126 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N6301 PBFREE
Trans Darlington NPN 80V 8A 75000mW 3-Pin(2+Tab) TO-66
|
$11.261 에서 $12.416로 변경
단위 당
|
Central Semiconductor | Darlington BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N6041
Trans Darlington PNP 80V 8A 75000mW 3-Pin(3+Tab) TO-220 Sleeve
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
2N6297 TIN/LEAD
Trans Darlington PNP 80V 4A 50000mW 3-Pin(2+Tab) TO-66 Sleeve
|
|
Central Semiconductor | Darlington BJT | 3 | TO-66 | TO | No | No | No | EAR99 | Yes | Yes |