미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8524.92.00.00 |
Automotive | No |
PPAP | No |
Display Type | OLED |
Pixel Format (Pixels) | 128x64 |
Typical Brightness (cd/m2) | 60 |
Emitted Color | Green |
Touchscreen | No |
Typical Contrast Ratio | 2000:1(Min) |
Viewing Angle (°) | 160(Min)/160(Min) |
Active Area (mm) | 61.41x30.69 |
Outline Dimensions (mm) | 89.7x47.2x3.4 |
Lifetime (h) | 100000 |
Typical Response Time (ms) | 0.01 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 2.8 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Panel |
Package Height | 3.4 |
Package Width | 47.2 |
Package Length | 89.7 |
PCB changed | 30 |
Pin Count | 30 |