๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
ADC/DAC Resolution (bit) | 24 |
Number of Channels | 6ADC / 8DAC |
Number of ADCs | 6 |
Number of DACs | 8 |
Number of ADC Inputs | 6 |
Number of DAC Outputs | 8 |
Sampling Rate (ksps) | 192 |
Signal to Noise Ratio (dB) | 112 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -94 |
Interface Type | Serial (I2C, SPI) |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 1480 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 64 |
Lead Shape | Gull-wing |