LCD Displays
LCD Monitors
PDC-W240-A10-ATE - Advantech
Video Transcript
Advantech
PDC-W240-A10-ATE
LCD Monitors
24in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Monitor Type
True Flat High Definition Medical LCD Display
Display Size (in)
24
Pixel Format (Pixels)
1920x1080
Resolution Standard
HD 1080
Aspect Ratio
16:9
Typical Contrast Ratio
1000:1
Typical Brightness (cd/m2)
250
Backlight
LED
Viewing Angle (°)
178/178
Touchscreen
Yes
Outline Dimensions (mm)
583x386x66
Typical Response Time (ms)
25
Typical Power Consumption (W)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Panel
Package Height
386.75
Package Width
69.42
Package Length
583.38
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
24 주
Price:
$1,359.80
1+
$1,359.80
5+
$1,346.20
10+
$1,332.74
25+
$1,319.41
50+
$1,306.22
100+
$1,293.16
250+
$1,280.23
500+
$1,267.42
1000+
$1,254.75