Delta ElectronicsQ36SR12020NRFHDC to DC Converter and Switching Regulator Module
Module DC-DC 36VIN 1-OUT 12V 20A 240W 8-Pin Quarter-Brick
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
36 | |
75 | |
12 | |
20 | |
240 | |
2250VDC(Max) | |
DC/DC | |
10 | |
260(Typ) | |
Yes | |
15mV | |
15mV | |
93.5(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
61.1 | |
Mounting | Through Hole |
Package Height | 12.7(Max) - 0.25(Min) |
Package Width | 36.8 |
Package Length | 58.4 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 |