EMI/RFI Electronics
Common Mode Chokes
RC112-0.5-10M - Schaffner
Video Transcript
Schaffner
RC112-0.5-10M
Common Mode Chokes - CMCs
Common Mode Chokes Dual 10000uH 10kHz 0.5A 1Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Leakage Inductance (H)
170u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1
Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
17.5
Maximum Product Depth (mm)
17.5
Maximum Product Height (mm)
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 주
Price:
$1.2535
500+
$1.2535
1000+
$1.2426
2000+
$1.2317
2500+
$1.2207
3000+
$1.2097
4000+
$1.1987
5000+
$1.1876
10000+
$1.1765
20000+
$1.1654