Schaffner Holding AG Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EH24-1.5-02-4M5 Common Mode Chokes Dual 4500uH 10kHz 1.5A 0.116Ohm DCR Thru-Hole |
주식
437
$0.828 에서 $0.8631로 변경
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN122-2-02-5M0 Common Mode Chokes Dual 5000uH 10kHz 2A 0.14Ohm DCR Thru-Hole |
주식
63
$0.078
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN204-1.5-02-1M6 Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.096Ohm DCR Thru-Hole |
주식
14
$0.0273
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN214-0.5-02-39M Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole |
주식
1
$0.2035
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN116-1.3-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 1.3A 0.14Ohm DCR Thru-Hole |
주식
22
$0.465
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN214-0.5-02-56M Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole |
주식
25
$0.2056
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN214-0.5-02-56 Common Mode Chokes Dual 56000uH 10kHz 0.5A 0.81Ohm DCR Thru-Hole |
주식
489
$0.1395
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN216-1-02-15M Common Mode Chokes Dual 15000uH 10kHz 1A 0.26Ohm DCR Thru-Hole |
주식
1
$0.1813
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN216-1.3-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 1.3A 0.14Ohm DCR Thru-Hole |
주식
12
$0.1198 에서 $0.1212로 변경
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN116-2-02-3M3 Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole |
주식
2
$0.1156
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
EV28-4.0-02-2M3 Common Mode Chokes Dual 2300uH 10kHz 4A 0.04Ohm DCR Thru-Hole |
주식
1,000
$0.4725 에서 $0.4753로 변경
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN122-1.5-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole |
주식
8
$0.0113
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN216-0.5-02-27M Common Mode Chokes Dual 27000uH 10kHz 0.5A 0.79Ohm DCR Thru-Hole |
주식
25
$0.4772
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN218-1.7-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 1.7A 0.18Ohm DCR Thru-Hole |
주식
2
$0.1782
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | |||||||||||||||
RN222-2.5-02-5M6 Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole |
주식
2
$0.1979
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN218-1-02-22M Common Mode Chokes Dual 22000uH 10kHz 1A 0.52Ohm DCR Thru-Hole |
주식
500
$1.98 에서 $2.33로 변경
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | |||||||||||||||
RB8532-50-0M3 Common Mode Chokes Triple 330uH 1kHz 50A 0.0012Ohm DCR Thru-Hole |
주식
16
$52.66 에서 $73.45로 변경
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN102-0.3-02-12M Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole |
주식
4
$0.8822
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN114-2-02-4M2 Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole |
주식
500
$1.70 에서 $2.11로 변경
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN116-0.5-02-47M Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole |
주식
15
$0.2276
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN222-0.5-02-56M Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole |
주식
15
$0.2716
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN242-0.5-02-82M Common Mode Chokes Dual 82000uH 10kHz 0.5A 2.7Ohm DCR Thru-Hole |
주식
11
$0.4014
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN232-2.5-02-5M6 Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.086Ohm DCR Thru-Hole |
주식
13
$0.4014
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
RN242-1.4-02-27M Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole |
주식
4
$0.4213
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||
EV35-1.0-02-90M Common Mode Chokes Dual 90000uH 10kHz 1A 0.628Ohm DCR Thru-Hole |
주식
150
$3.871
단위 당
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No |