Microchip TechnologyRN-171-EK

RN-171 802.11 Wireless LAN Evaluation Kit

  • Dev Kit Description

    The RN-171-EK is an 802.11 b/g Wi-Fi evaluation kit for the RN171 module that can be used to quickly add Wi-Fi connectivity to embedded applications.  It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface.  The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration.  The status LEDs and jumpers enable rapid prototyping and integration into existing systems.

  • Dev Kit Features

    -Ultra-low power: 4 µA sleep, 40 mA Rx, 180 mA Tx at +10 dBm

    -Complete on-board TCP/IP networking stac

    -Configurable transmit power: 0 to +12 dBm

    -UART hardware interface

    -Up to 1 Mbps data rate over UART

    -Powered by battery pack (2 AAA batteries) or via USB cable

    -Pushbuttons for AP/WPS mode and reset signals

    -Supports both Adhoc and SoftAP mode (including SoftAP for Android)

    -10 general-purpose digital I/O pins

    -8 analog sensor interfaces; configurable sensor power outputs 0 to 3.3V DC

    -Real-time clock for wakeup and time stamping

    -Wi-Fi Alliance certified for WPA2-PSK

    -FCC/CE/IC certified and RoHS compliant

  • Kit Includes

    -RN171 evaluation board

    -USB cable

  • Dev Kit Additional Information

총 재고 수량 : 1 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    26 주
    • Price: