C&KSDA02H0BSwitch DIP

Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The SDA02H0B dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA02H0B DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 7.06 mm long, 4.65 mm tall and 8.38 mm deep.

Import TariffMay apply to this part if shipping to the United States

37 부품 : 오늘 배송

    Total$29.84Price for 37

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2211+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      중국
      • In Stock: 37 부품
      • Price: $0.8064