C&KSDA07H0SBSwitch DIP
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
7 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
0 | |
Tape(Polyamide) | |
Top | |
Tape(Polyamide) | |
Surface Mount | |
Gull Wing | |
2.54 | |
14 | |
15.24 | |
8.25 | |
Straight | |
-40 | |
85 | |
Tube | |
19.76 | |
7.49 | |
3.5 | |
19.76 | |
9.3 | |
4.45 |
Easily customize your printed circuit with the use of the SDA07H0SB dual in-line package switch, designed from C&K Components. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA07H0SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 19.76 mm long, 4.45 mm tall and 9.3 mm deep.