Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 6 제품들: 보기
|
데이터시트 보기 |
다양한
|
ROHM Semiconductor | 저항 고정형 단면 장착 | 다양한 | |||||||||||||||||||||||||||||||||||||||
MCR18EZHFX4750
Res Thick Film 1206 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR18EZHF3K01
RESISTORS THICK FILM RECTANGULAR
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | RESISTORS THICK FILM RECTANGULAR | ||||||||||||||||||||||||||||||||||||||||
MCR18PZHIJ262
RESISTORS THICK FILM RECTANGULAR
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | RESISTORS THICK FILM RECTANGULAR | ||||||||||||||||||||||||||||||||||||||||
MCR18FZHJ754
Res Thick Film 1206 750K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 750K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR18FZHJ000
Res Thick Film 1206 0 Ohm Pad SMD Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 0 Ohm Pad SMD Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
MCR18J100
Surface Mount Resistor Fixed Single (SMD)
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) |