Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 384 제품들: 보기
|
데이터시트 보기 |
다양한
|
RCD Components | 저항 고정형 단면 장착 | 다양한 | |||||||||||||||||||||||||||||||||||||||
MGP50S-1102-FB50
Res Metal Film 0204(1406) 11K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 11K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP45-1003-DB50W
Res Metal Film 0102(0805) 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0102(0805) 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50-9533-FBW
Res Metal Film 0204(1406) 953K Ohm 1% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 953K Ohm 1% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50-2613-FBW
Res Metal Film 0204(1406) 261K Ohm 1% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 261K Ohm 1% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-1212-FB50
Res Metal Film 0204(1406) 12.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 12.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP45-1002-DB50
Res Metal Film 0102(0805) 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0102(0805) 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-1302-FB50
Res Metal Film 0204(1406) 13K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 13K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50-154-GBW
Res Metal Film 0204(1406) 150K Ohm 2% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 150K Ohm 2% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP55S-220-GB
Res Metal Film 0207(2309) 22 Ohm 2% 0.25W(1/4W) ±100ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0207(2309) 22 Ohm 2% 0.25W(1/4W) ±100ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP55R10JT
Res Metal Film 0207(2309) 0.1 Ohm 5% 0.25W(1/4W) ±100ppm/°C Melf Pad SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0207(2309) 0.1 Ohm 5% 0.25W(1/4W) ±100ppm/°C Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MGP55-R33-JBW
Res Metal Film 0207(2309) 0.33 Ohm 5% 0.25W(1/4W) ±100ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0207(2309) 0.33 Ohm 5% 0.25W(1/4W) ±100ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-49R9-FB50W
Res Metal Film 0204(1406) 49.9 Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 49.9 Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-1543-BB25W
Res Metal Film 0204(1406) 154K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 154K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50-1023-BT10W
Res Metal Film 0204(1406) 102K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Melf Pad SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 102K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MGP55-50R0-BB25
Res Metal Film 0207(2309) 50 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0207(2309) 50 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-5621-FT50W
Res Metal Film 0204(1406) 5.62K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 5.62K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MGP50S-1621-FT50W
Res Metal Film 0204(1406) 1.62K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 1.62K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MGP50S-3571-FB50
Res Metal Film 0204(1406) 3.57K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 3.57K Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP55-1150-BB25W
Res Metal Film 0207(2309) 115 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0207(2309) 115 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP55S-1001-DT50W
Res Metal Film 0207(2309) 1K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0207(2309) 1K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MGP55-52631-BT25W
METAL FILM MELF RESISTORS
|
|
RCD Components | 저항 고정형 단면 장착 | METAL FILM MELF RESISTORS | ||||||||||||||||||||||||||||||||||||||||
MGP50-2493-FBW
Res Metal Film 0204(1406) 249K Ohm 1% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 249K Ohm 1% 0.125W(1/8W) ±100ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP45-1000-DB50
Res Metal Film 0102(0805) 100 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0102(0805) 100 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-2001-DB50
Res Metal Film 0204(1406) 2K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 2K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MGP50S-5R60-FB50
Res Metal Film 0204(1406) 5.6 Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 0204(1406) 5.6 Ohm 1% 0.125W(1/8W) ±50ppm/°C Melf Pad SMD Bulk |