Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Typical Operating Supply Voltage - (V) | Pulse Width - (us) | Maximum Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Peak Wavelength - (nm) | ROHS | Pin Count | LED Supply Voltage - (V) | Maximum Fall Time - (ns) | Dimensions - (mm) | Maximum Data Rate - (Mbps) | Maximum Rise Time - (ns) | Supplier Package | Life Cycle | Type | Half Intensity Angle Degrees - (°) | Maximum Forward Current - (mA) | Maximum Communication Distance - (cm) | Packaging | Radiant Intensity - (mW/sr) | Maximum Operating Supply Voltage - (V) | Operating Supply Voltage - (V) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
Lite-On Technology | IrDA Transceivers | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||
ASDL-3023-008
IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin SMD T/R | |||||||||||||||||||||||||
ASDL-3023-028
IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin SMD T/R | |||||||||||||||||||||||||
ASDL-3023-021 IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin SMD T/R |
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin SMD T/R | 1.6/4(Max) | 885/875 | Yes | 8 | -0.3 to 6.5 | 600/60(Typ) | 7.5x2.75x1.75 | 4 | 600/60(Typ) | SMD | Obsolete | TX/RX | 60(Max)/30(Min) | 30(Min) | Tape and Reel | 20 | SMD | ||||||||
ASDL-3023-S21 IRDA TX/RX 4Mbps 2.5V/3.3V 9-Pin(8+Tab) SMD T/R |
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 4Mbps 2.5V/3.3V 9-Pin(8+Tab) SMD T/R | 1.6/4(Max) | 885/875 | Yes | 9 | -0.3 to 6.5 | 600/60(Typ) | 8x3x1.95 | 4 | 600/60(Typ) | SMD | Obsolete | TX/RX | 60(Max)/30(Min) | 30(Min) | Tape and Reel | 20 | SMD |