Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Maximum Operating Temperature - (°C) | Dielectric Strength | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3 제품들: 보기
|
데이터시트 보기 |
다양한
|
ALPS ALPINE CO., LTD | Switch Tactile | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||
SKEYAJA010
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 1.18N Thru-Hole Bulk
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 1.18N Thru-Hole Bulk | 500 | N.O. | 4.5 | 7.8 | 8.5 | SPST | PC Pins | Round Button | 2 | Yes | 5 | Through Hole | 4 | Straight | NRND | Bulk | 500000 | ||||||||||||||||||||
SKEYACA010
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 2.45N Thru-Hole Bulk
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 2.45N Thru-Hole Bulk | |||||||||||||||||||||||||||||||||||||
SKEYAHA010
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Bulk
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Bulk |