Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | RAM Size | UART | Product Width - (mm) | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
Critical Link | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||
80-000512
3359-GX-226-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel
|
|
Critical Link | Embedded System Development Boards and Kits | 3359-GX-226-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel | 1 | 1000 | U-Boot | 1 | LCD | 1 | MMC/SD | 132.08 | Yes | Yes with Exemption | 2 | Obsolete | Real-Time Linux Kernel | 1 | Yes | System on Module - SOM | On Daughter Card | On Board | HDMI | 3359-GX-226-RC | 1 | On Daughter Card | 2 | 2 | 95.25 | 16 | Development Kit | Yes | |||||||||||||||||||||||
80-000634
3354-HX-X38-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel
|
|
Critical Link | Embedded System Development Boards and Kits | 3354-HX-X38-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel | 1 | 1000 | U-Boot | 1 | LCD | 1 | MMC/SD | 132.08 | Yes | Yes | 2 | Active | Real-Time Linux Kernel | 1 | Yes | System on Module - SOM | On Daughter Card | On Board | HDMI | 3354-HX-X38-RC | 1 | On Daughter Card | 2 | 2 | 95.25 | 16 | Development Kit | Yes | |||||||||||||||||||||||
80-000587
3354-GX-X38-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel
|
|
Critical Link | Embedded System Development Boards and Kits | 3354-GX-X38-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel | |||||||||||||||||||||||||||||||||||||||||||||||||||
80-000755
3354-GX-X38-RC-BLE System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel
|
|
Critical Link | Embedded System Development Boards and Kits | 3354-GX-X38-RC-BLE System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel | 1 | 1000 | U-Boot | 1 | LCD | 1 | MMC/SD | 132.08 | Yes | Yes | 2 | Obsolete | Real-Time Linux Kernel | 1 | Yes | System on Module - SOM | On Daughter Card | On Board | HDMI | 3354-GX-X38-RC-BLE | 1 | On Daughter Card | 2 | 2 | 95.25 | 16 | Development Kit | Yes |