Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 589 제품들: 보기
|
데이터시트 보기 |
다양한
|
CHEMICON | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||||||||
E36D161HPN152MA54M
Cap Aluminum Lytic 1500uF 160V 20% (35 X 54mm) Screw 0.11 Ohm 2.83A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 1500uF 160V 20% (35 X 54mm) Screw 0.11 Ohm 2.83A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D161HPN472MAB7M
Cap Aluminum Lytic 4700uF 160V 20% (35 X 117mm) Screw 0.0367 Ohm 6.55A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 4700uF 160V 20% (35 X 117mm) Screw 0.0367 Ohm 6.55A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D161HPN562MAE3M
Cap Aluminum Lytic 5600uF 160V 20% (35 X 143mm) Screw 0.031 Ohm 7.85A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 5600uF 160V 20% (35 X 143mm) Screw 0.031 Ohm 7.85A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501HPN681MAE3M
Cap Aluminum Lytic 680uF 500V 20% (35 X 143mm) Screw 0.557 Ohm 2.42A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 680uF 500V 20% (35 X 143mm) Screw 0.557 Ohm 2.42A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501HPN221MC48M
Cap Aluminum Lytic 220uF 500V 20% (50.8 X 48mm) Screw 1.453 Ohm 1.08A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 220uF 500V 20% (50.8 X 48mm) Screw 1.453 Ohm 1.08A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D201HPN152MA67M
Cap Aluminum Lytic 1500uF 200V 20% (35 X 67mm) Screw 0.092 Ohm 2.95A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 1500uF 200V 20% (35 X 67mm) Screw 0.092 Ohm 2.95A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D161HPN562MC79M
Cap Aluminum Lytic 5600uF 160V 20% (50.8 X 79mm) Screw 0.0318 Ohm 7.37A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 5600uF 160V 20% (50.8 X 79mm) Screw 0.0318 Ohm 7.37A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D161HPN822MC92M
Cap Aluminum Lytic 8200uF 160V 20% (50.8 X 92mm) Screw 0.0224 Ohm 9.53A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 8200uF 160V 20% (50.8 X 92mm) Screw 0.0224 Ohm 9.53A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D551HPN151MA67M
Cap Aluminum Lytic 150uF 550V 20% (35 X 67mm) Screw 1.769 Ohm 0.83A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 150uF 550V 20% (35 X 67mm) Screw 1.769 Ohm 0.83A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D160HPN154MC67M
Cap Aluminum Lytic 0.15F 16V 20% (50.8 X 67mm) Screw 0.0092 Ohm 10.79A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 0.15F 16V 20% (50.8 X 67mm) Screw 0.0092 Ohm 10.79A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D160HPN224MC92M
Cap Aluminum Lytic 0.22F 16V 20% (50.8 X 92mm) Screw 0.0067 Ohm 13.19A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 0.22F 16V 20% (50.8 X 92mm) Screw 0.0067 Ohm 13.19A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501LLN472MFB7M
Cap Aluminum Lytic 4700uF 500V 20% (89 X 117mm) Screw 0.109 Ohm 6.62A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 4700uF 500V 20% (89 X 117mm) Screw 0.109 Ohm 6.62A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501LLN562MFD0M
Cap Aluminum Lytic 5600uF 500V 20% (89 X 130mm) Screw 0.092 Ohm 7.35A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 5600uF 500V 20% (89 X 130mm) Screw 0.092 Ohm 7.35A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501HPN392MEE3M
Cap Aluminum Lytic 3900uF 500V 20% (76.2 X 143mm) Screw 0.099 Ohm 8.83A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 3900uF 500V 20% (76.2 X 143mm) Screw 0.099 Ohm 8.83A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D160HPN564MDE3M
Cap Aluminum Lytic 0.56F 16V 20% (63.5 X 143mm) Screw 0.0049 Ohm 24.15A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 0.56F 16V 20% (63.5 X 143mm) Screw 0.0049 Ohm 24.15A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D161HPN183MDB7M
Cap Aluminum Lytic 18000uF 160V 20% (63.5 X 117mm) Screw 0.0125 Ohm 17.82A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 18000uF 160V 20% (63.5 X 117mm) Screw 0.0125 Ohm 17.82A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501HPN152MCE3M
Cap Aluminum Lytic 1500uF 500V 20% (50.8 X 143mm) Screw 0.253 Ohm 4.4A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 1500uF 500V 20% (50.8 X 143mm) Screw 0.253 Ohm 4.4A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D201HPN392MC79M
Cap Aluminum Lytic 3900uF 200V 20% (50.8 X 79mm) Screw 0.0374 Ohm 6.15A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 3900uF 200V 20% (50.8 X 79mm) Screw 0.0374 Ohm 6.15A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501HPN102MD79M
Cap Aluminum Lytic 1000uF 500V 20% (63.5 X 79mm) Screw 0.32 Ohm 3.14A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 1000uF 500V 20% (63.5 X 79mm) Screw 0.32 Ohm 3.14A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D201HPN822MCB7M
Cap Aluminum Lytic 8200uF 200V 20% (50.8 X 117mm) Screw 0.0189 Ohm 10.6A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 8200uF 200V 20% (50.8 X 117mm) Screw 0.0189 Ohm 10.6A 2000h 85°C | 20 | Low | 0.0189 | -20 | 10.6 | 200VDC | Polar | 200 | Aluminum Cylindrical Can | Screw | 20% | 8200uF | Yes | 117 | 5000@5Min | Obsolete | 2 | 50.8 X 117 | Electrolytic | 2000 | 50.8 | ||||||||||||||||||||||||||
E36D201HPN222MA92M
Cap Aluminum Lytic 2200uF 200V 20% (35 X 92mm) Screw 0.063 Ohm 4.12A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 2200uF 200V 20% (35 X 92mm) Screw 0.063 Ohm 4.12A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D501HPN681MC79M
Cap Aluminum Lytic 680uF 500V 20% (50.8 X 79mm) Screw 0.563 Ohm 2.27A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 680uF 500V 20% (50.8 X 79mm) Screw 0.563 Ohm 2.27A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D350HPN274MDE3M
Cap Aluminum Lytic 0.27F 35V 20% (63.5 X 143mm) Screw 0.005 Ohm 22.01A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 0.27F 35V 20% (63.5 X 143mm) Screw 0.005 Ohm 22.01A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D350HPN103MA79M
Cap Aluminum Lytic 10000uF 35V 20% (35 X 79mm) Screw 0.0161 Ohm 5.63A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 10000uF 35V 20% (35 X 79mm) Screw 0.0161 Ohm 5.63A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
E36D6R3HPN684ME79M
Cap Aluminum Lytic 0.68F 6.3V 20% (76.2 X 79mm) Screw 0.01 Ohm 17.32A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 0.68F 6.3V 20% (76.2 X 79mm) Screw 0.01 Ohm 17.32A 2000h 85°C |