Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 370 제품들: 보기
|
데이터시트 보기 |
다양한
|
ECS Inc International | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
LSW-1008-56NJ-T
Inductor RF Chip Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-R91F-B
Inductor RF Chip Wirewound 0.91uH 1% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.91uH 1% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-82NM-B
Inductor RF Chip Wirewound 0.082uH 20% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.082uH 20% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-1R5M-B
Inductor RF Chip Wirewound 1.5uH 20% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 1.5uH 20% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-12NJ-T
Inductor RF Chip Wirewound 0.012uH 5% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.012uH 5% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-33NG-T
Inductor RF Chip Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-33NJ-T
Inductor RF Chip Wirewound 0.033uH 5% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.033uH 5% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-R15J-T
Inductor RF Chip Wirewound 0.15uH 5% 25MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.15uH 5% 25MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-R10G-T
Inductor RF Chip Wirewound 0.1uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.1uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-1R5F-B
Inductor RF Chip Wirewound 1.5uH 1% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 1.5uH 1% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-22NM-B
Inductor RF Chip Wirewound 0.022uH 20% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.022uH 20% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-1R2G-B
Inductor RF Chip Wirewound 1.2uH 2% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 1.2uH 2% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-22NK-B
Inductor RF Chip Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-39NM-B
Inductor RF Chip Wirewound 0.039uH 20% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.039uH 20% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-47NM-B
Inductor RF Chip Wirewound 0.047uH 20% 50MHz 65Q-Factor Ceramic 1A 0.16Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.047uH 20% 50MHz 65Q-Factor Ceramic 1A 0.16Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-12NF-B
Inductor RF Chip Wirewound 0.012uH 1% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.012uH 1% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-R12M-T
Inductor RF Chip Wirewound 0.12uH 20% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.12uH 20% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-R22J-T
Inductor RF Chip Wirewound 0.22uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.22uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-R91G-B
Inductor RF Chip Wirewound 0.91uH 2% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.91uH 2% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-22NM-T
Inductor RF Chip Wirewound 0.022uH 20% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.022uH 20% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-39NG-B
Inductor RF Chip Wirewound 0.039uH 2% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.039uH 2% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-R91G-T
Inductor RF Chip Wirewound 0.91uH 2% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.91uH 2% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-R62K-B
Inductor RF Chip Wirewound 0.62uH 10% 25MHz 45Q-Factor Ceramic 0.3A 1.4Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.62uH 10% 25MHz 45Q-Factor Ceramic 0.3A 1.4Ohm DCR 1008 Bulk | |||||||||||||||||||||||||||||
LSW-1008-10NK-T
Inductor RF Chip Wirewound 0.01uH 10% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 0.01uH 10% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
LSW-1008-1R5G-B
Inductor RF Chip Wirewound 1.5uH 2% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Bulk
|
|
ECS Inc International | Inductor Surface Mount | Inductor RF Chip Wirewound 1.5uH 2% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Bulk |