Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Nominal Speed - (r/min) | Maximum Locked Rotor Current - (A) | Special Features | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Voltage Rating - (V) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Operating Input Voltage Range - (V) | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 14 제품들: 보기
|
데이터시트 보기 |
다양한
|
Delta Electronics | Blowers and Fans | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||
AFB0612EH -AF00
ACCESS FAN DELTA 60MM X 60MM X 25.4MM
|
|
Delta Electronics | Blowers and Fans | ACCESS FAN DELTA 60MM X 60MM X 25.4MM | ||||||||||||||||||||||||||||||||||||||
AFB0624VHD-R00
DC FAN, 60 X 60 X 20 MM, RATED VOLTAGE 24 VDC, SPEED 4800 R.P.M
|
|
Delta Electronics | Blowers and Fans | DC FAN, 60 X 60 X 20 MM, RATED VOLTAGE 24 VDC, SPEED 4800 R.P.M | ||||||||||||||||||||||||||||||||||||||
AFB0624VHD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 33dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0612XXD-A
Blowers and Fan
|
|
Delta Electronics | Blowers and Fans | Blowers and Fan | ||||||||||||||||||||||||||||||||||||||
AFB0612MD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 26dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 26dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0612VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.78CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.78CFM 33dB 60 X 60 X 20mm | 33 | DC Fan | 19.78 | Square | Ball | Plastic | 4800 | 60 | 0.18 | 60 | Clockwise | Lead Wire | Yes | Flange Mount | 60 X 60 X 20 | Active | Axial | 20 | 0.275inH2O | |||||||||||||||||||
AFB0624HHD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.36CFM 31dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.36CFM 31dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0612VHD-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 29.06CFM 41dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 12V 7V to 13.8V 29.06CFM 41dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0612HH-F00
ACCESS FAN 60MMX25MM SW2800
|
|
Delta Electronics | Blowers and Fans | ACCESS FAN 60MMX25MM SW2800 | ||||||||||||||||||||||||||||||||||||||
AFB0605MD
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 14.83CFM 26dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 14.83CFM 26dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0605LD
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 13.06CFM 24dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 13.06CFM 24dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0605HHD
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 18.36CFM 31dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 18.36CFM 31dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0605HD
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 16.6CFM 28dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 16.6CFM 28dB 60 X 60 X 20mm | ||||||||||||||||||||||||||||||||||||||
AFB0624MD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 26dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 26dB 60 X 60 X 20mm | 26 | DC Fan | 14.83 | Square | Ball | Plastic | 3600 | 60 | 0.04 | 60 | Clockwise | Lead Wire | Yes | Flange Mount | 60 X 60 X 20 | Obsolete | Axial | 20 | 0.151inH2O |