Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 465 제품들: 보기
|
데이터시트 보기 |
다양한
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||
RP1608S-1R2-G
Res Metal Film 0603 1.2 Ohm 2% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 1.2 Ohm 2% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL3720T-R040-F
Res Thin Film 0815 0.04 Ohm 1% 0.5W(1/2W) 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.04 Ohm 1% 0.5W(1/2W) 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL7520WR-R033-F-C
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
RP2012S-270-J
Res Metal Film 0805 27 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0805 27 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP2012T-100-G
Res Metal Film 0805 10 Ohm 2% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0805 10 Ohm 2% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL7520WT-R047-F
Res Thin Film 0830 0.047 Ohm 1% 2W 0ppm/°C to 350ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0830 0.047 Ohm 1% 2W 0ppm/°C to 350ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL7520WT-R015-G
Res Thin Film 0830 0.015 Ohm 2% 2W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0830 0.015 Ohm 2% 2W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R | 15m | 0 to 350 | No | No | Thin Film | Rectangular | 0830 | No | -2 | 2 | 7.5 | 2 | Wide Terminal | 2% | 0830 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 | |||||||||||||||||
RP2012T-R33-F
Res Metal Film 0805 0.33 Ohm 1% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0805 0.33 Ohm 1% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP2012T-2R7-F
Res Metal Film 0805 2.7 Ohm 1% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0805 2.7 Ohm 1% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1005S-R18-J
Res Metal Film 0402 0.18 Ohm 5% 0.167W ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0402 0.18 Ohm 5% 0.167W ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1005S-R56-F
Res Metal Film 0402 0.56 Ohm 1% 0.167W ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0402 0.56 Ohm 1% 0.167W ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL7520WQ-R15-F
Res Thin Film 0830 0.15 Ohm 1% 2W 0ppm/°C to 50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0830 0.15 Ohm 1% 2W 0ppm/°C to 50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1608S-270-G
Res Metal Film 0603 27 Ohm 2% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 27 Ohm 2% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL7520WS-R001-F-C
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
RP1608S-R39-F
Res Metal Film 0603 0.39 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 0.39 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1608S-120-G
Res Metal Film 0603 12 Ohm 2% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 12 Ohm 2% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1608S-100-F
Res Metal Film 0603 10 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 10 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1608S-5R6-F
Res Metal Film 0603 5.6 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 5.6 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP1608S-R22-F
Res Metal Film 0603 0.22 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0603 0.22 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL3720T-R075-G
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
RL7520WT-R010-G
Res Thin Film 0830 0.01 Ohm 2% 2W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0830 0.01 Ohm 2% 2W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R | 10m | 0 to 350 | No | No | Thin Film | Rectangular | 0830 | No | -2 | 7.5 | 2 | 2 | Wide Terminal | 2% | 0830 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | ||||||||||||||||||
RL3720S-R22-G
Res Thin Film 0815 0.22 Ohm 2% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.22 Ohm 2% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL3720S-R022-F
Res Thin Film 0815 0.022 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.022 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP2012T-1R8-G
Res Metal Film 0805 1.8 Ohm 2% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0805 1.8 Ohm 2% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RP2012T-2R2-F
Res Metal Film 0805 2.2 Ohm 1% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Film 0805 2.2 Ohm 1% 0.33W(1/3W) ±350ppm/°C Pad SMD T/R |