Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 19 제품들: 보기
|
데이터시트 보기 |
다양한
|
Inductor Supply | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
SPL1612-681M
Inductor Power Wirewound 680uH 20% 100KHz 0.12A 9.2Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 680uH 20% 100KHz 0.12A 9.2Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-471M
Inductor Power Wirewound 470uH 20% 100KHz 0.15A 5.06Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 470uH 20% 100KHz 0.15A 5.06Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-102M
Inductor Power Wirewound 1000uH 20% 100KHz 0.07A 13.8Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 1000uH 20% 100KHz 0.07A 13.8Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-330M
Inductor Power Wirewound 33uH 20% 100KHz 0.6A 0.51Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 33uH 20% 100KHz 0.6A 0.51Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-150M
Inductor Power Wirewound 15uH 20% 100KHz 1.2A 0.23Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 15uH 20% 100KHz 1.2A 0.23Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-1R5M
Inductor Power Wirewound 1.5uH 20% 100KHz 2.8A 0.05Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 1.5uH 20% 100KHz 2.8A 0.05Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-1R0M
Inductor Power Wirewound 1uH 20% 100KHz 2.9A 0.05Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 1uH 20% 100KHz 2.9A 0.05Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-100M
Inductor Power Wirewound 10uH 20% 100KHz 1.1A 0.16Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 10uH 20% 100KHz 1.1A 0.16Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-221M
Inductor Power Wirewound 220uH 20% 100KHz 0.2A 3.11Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 220uH 20% 100KHz 0.2A 3.11Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-331M
Inductor Power Wirewound 330uH 20% 100KHz 0.16A 3.8Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 330uH 20% 100KHz 0.16A 3.8Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-4R7M
Inductor Power Wirewound 4.7uH 20% 100KHz 1.5A 0.09Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 4.7uH 20% 100KHz 1.5A 0.09Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-680M
Inductor Power Wirewound 68uH 20% 100KHz 0.4A 0.86Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 68uH 20% 100KHz 0.4A 0.86Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-101M
Inductor Power Wirewound 100uH 20% 100KHz 0.3A 1.27Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 100uH 20% 100KHz 0.3A 1.27Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-3R3M
Inductor Power Wirewound 3.3uH 20% 100KHz 2A 0.08Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 3.3uH 20% 100KHz 2A 0.08Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-470M
Inductor Power Wirewound 47uH 20% 100KHz 0.5A 0.64Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 47uH 20% 100KHz 0.5A 0.64Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-220M
Inductor Power Wirewound 22uH 20% 100KHz 0.8A 0.37Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 22uH 20% 100KHz 0.8A 0.37Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-151M
Inductor Power Wirewound 150uH 20% 100KHz 0.25A 2Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 150uH 20% 100KHz 0.25A 2Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-6R8M
Inductor Power Wirewound 6.8uH 20% 100KHz 1.4A 0.13Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 6.8uH 20% 100KHz 1.4A 0.13Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL1612-2R2M
Inductor Power Wirewound 2.2uH 20% 100KHz 2.4A 0.07Ohm DCR T/R
|
|
Inductor Supply | Inductor Surface Mount | Inductor Power Wirewound 2.2uH 20% 100KHz 2.4A 0.07Ohm DCR T/R |