Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 60 제품들: 보기
|
데이터시트 보기 |
다양한
|
Yageo | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
PF1206FKF070R005Z
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | 5m | No | Rectangular | 1206 | 1.6 | 1% | 1206 | Yes | Surface Mount | SMD | Obsolete | |||||||||||||||||||||||||||||
PF0805FRM7W0R01L
Res Metal Foil 0805 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 0805 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10m | ±75 | Epoxy | No | No | Metal Foil | Rectangular | 0805 | No | -1 | 2.03 | 1.27 | 1 | Pad | 1% | 0805 | Yes | 0.33 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PF2512FKF070R008L
Res Metal Foil 2512 0.008 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.008 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 8m | ±100 | Epoxy | No | No | Metal Foil | Rectangular | 2512 | No | -1 | 6.45 | 3.25 | 1 | Pad | 1% | 2512 | Yes | 0.7 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PF0805FRM7P0R02L
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PR2512FKF070R004L
Res Metal Foil 2512 0.004 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.004 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PF2512FKF7W0R007L Res Metal Foil 2512 0.007 Ohm 1% 2W ±100ppm/°C Pad SMD T/R |
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.007 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | 7m | ±100 | Epoxy | No | No | Metal Foil | Rectangular | 2512 | No | -1 | 6.45 | 3.25 | 1 | Pad | 1% | 2512 | Yes | 0.7 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PF0815FKF7W0R01L
Current Sensor - Low TCR Surface Mount Resistor
|
|
Yageo | 저항 고정형 단면 장착 | Current Sensor - Low TCR Surface Mount Resistor | ||||||||||||||||||||||||||||||||||||||||
PF1206FKF070R01L
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PF2512FKF070R01L
Res Metal Foil 2512 0.01 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.01 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | 10m | ±100 | Epoxy | No | No | Metal Foil | Rectangular | 2512 | No | -1 | 6.45 | 3.25 | 1 | Pad | 1% | 2512 | Yes | 0.7 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PF2512FKM070R1Z
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PF1206JKM7W0R005Z
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PF1206DKM7W0R005Z
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PF2512FKM070R033L
Res Metal Foil 2512 0.033 Ohm 1% 1W ±75ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.033 Ohm 1% 1W ±75ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PF1206JRF7W0R01L
Low TCR Surface Mount Resistor
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Surface Mount Resistor | ||||||||||||||||||||||||||||||||||||||||
PF1206JRF070R01L
Res Metal Foil 1206 0.01 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.01 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PR2512FKF070R005L
Res Metal Foil 2512 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PF2512FKF070R033L Res Metal Foil 2512 0.033 Ohm 1% 1W ±100ppm/°C Pad SMD T/R |
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.033 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | 33m | ±100 | Epoxy | No | No | Metal Foil | Rectangular | 2512 | No | -1 | 6.45 | 3.25 | 1 | Pad | 1% | 2512 | Yes | 0.7 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PF2512FKM7W0R02L
SMD Current Sensing Surface Mount Chip Resistor
|
|
Yageo | 저항 고정형 단면 장착 | SMD Current Sensing Surface Mount Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
PF1206JRF070R03L
Res Metal Foil 1206 0.03 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.03 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PR2512FKG070R002L
Res Metal Foil 2512 0.002 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.002 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PF1206FKM070R01L
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PF2512FKF7W0R07L
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PF2512FKM7W0R007Z
CURRENT SENSOR - LOW TCR
|
|
Yageo | 저항 고정형 단면 장착 | CURRENT SENSOR - LOW TCR | ||||||||||||||||||||||||||||||||||||||||
PR2512FKG070R001L
Res Metal Foil 2512 0.001 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.001 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PF2512FKM070R008L
Current Sensor Low TCR Surface Mount Resistor
|
|
Yageo | 저항 고정형 단면 장착 | Current Sensor Low TCR Surface Mount Resistor |