Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | ROHS | Contact Form | Maximum Switching Power | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 9 제품들: 보기
|
데이터시트 보기 |
다양한
|
ELESTA GmbH | Power Relays | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||
SIS112-24VDC
PCB Power Relay
|
|
ELESTA GmbH | Power Relays | PCB Power Relay | Yes | Active | ||||||||||||||||||||||||||||||||||
SIS112-12VDC
PCB Power Relay
|
|
ELESTA GmbH | Power Relays | PCB Power Relay | Active | |||||||||||||||||||||||||||||||||||
H301032 / SIS 112 12VDC
Power Relay 12VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H321142 / SIS 112 5VDC
Power Relay 5VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H321040 / SIS 112 24VDC
Power Relay 24VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H321136 / SIS 112 18VDC
Power Relay 18VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 18VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
SIS 112 60VDC
Power Relay 60VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
SIS112 5VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | Yes | Active | ||||||||||||||||||||||||||||||||||
H321148 / SIS 112 48VDC
Power Relay 48VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 6A SPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | 250 | No | 8.35K | No | 4.8VDC | 6 | Silver Copper Nickel/Gold | 29.2 | 16.6 | SPST-NO|SPST-NC | PC Pin | 250 | Yes | 1 Form A|1 Form B | 16.5 | Through Hole | 10 | Unconfirmed | 6 | Non-Latching | 6 | 33.6VDC | Unsealed | 48 |