Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
ELESTA GmbH | Power Relays | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||
SIR312-24VDC
PCB Power Relay
|
|
ELESTA GmbH | Power Relays | PCB Power Relay | ||||||||||||||||||||||||||||||||||||
H300098 / SIR 222 24VDC Power Relay 24VDC 10A DPST-NO/DPST-NC(46.4x16x30.7)mm THT |
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 10A DPST-NO/DPST-NC(46.4x16x30.7)mm THT | 250 | 100 | No | 4 | 950 | No | 2.4VDC | 10 | 10000000 | Silver Tin Oxide/Gold Plated | 46.4 | 16 | DPST-NO|DPST-NC | PC Pin | 2 Form A|2 Form B | 2.5kVA | Yes | 30.7 | Through Hole | 15 | DIP | Active | 10 | Non-Latching | 25 | 100000 | 16.8VDC | Unsealed | 24 | |||||||
H162777 / SIR 312 24VDC
Power Relay 24VDC 10A 3PST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 10A 3PST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301836 / SIR 222 24VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts |