Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 87,927 제품들: 보기
|
데이터시트 보기 |
다양한
|
KOA Corporation | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
RN731JTTD2710B25
Res Thin Film 0603 271 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 271 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | 271 | ±25 | No | Moisture Resistant | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Obsolete | No | Tape and Reel | 70 to 155 | |||||||||||||||
RN732ATTD1473C25
Res Thin Film 0805 147K Ohm 0.25% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 147K Ohm 0.25% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ALTE2212B50
Res Thin Film 0805 22.1K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 22.1K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732BTTD3003B25
Res Thin Film 1206 300K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 300K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732BTTD1201F25
Res Thin Film 1206 1.2K Ohm 1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 1.2K Ohm 1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD2670D50
Res Thin Film 0805 267 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 267 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732BTTD4302D50
Res Thin Film 1206 43K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 43K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ETTD24R3B50
Res Thin Film 1210 24.3 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1210 24.3 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD8870B05
Res Thin Film 0805 887 Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 887 Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732BTTD4322B05
Res Thin Film 1206 43.2K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 43.2K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD1540B50
Res Thin Film 0805 154 Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 154 Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD2550A25
Res Thin Film 0805 255 Ohm 0.05% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 255 Ohm 0.05% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD4870D50
Res Thin Film 0805 487 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 487 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN731JTTD85R6B25
Res Thin Film 0603 85.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 85.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | 85.6 | ±25 | No | Moisture Resistant | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Obsolete | No | Tape and Reel | 70 to 155 | |||||||||||||||
RN732BLTE1003F50
Res Thin Film 1206 100K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 100K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732BTTDD4000B10
Res Thin Film 1206 400 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 400 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN731JTTD8661B25
Res Thin Film 0603 8.66K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 8.66K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | 8.66K | ±25 | No | Moisture Resistant | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Obsolete | No | Tape and Reel | 70 to 155 | |||||||||||||||
RN731JTTDD3400B25
Res Thin Film 0603 340 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 340 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD1601C25
Res Thin Film 0805 1.6K Ohm 0.25% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 1.6K Ohm 0.25% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R | 1.6K | ±25 | No | Moisture Resistant | Thin Film | No | Rectangular | 0805 | No | -0.25 | 2 | 1.25 | 0.25 | Pad | 0.25% | 0805 | Yes | 0.5 | Surface Mount | SMD | 2 | Obsolete | No | Tape and Reel | 70 to 155 | |||||||||||||||
RN732BTTD2211C50
Res Thin Film 1206 2.21K Ohm 0.25% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 2.21K Ohm 0.25% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ETTD1023C50
Res Thin Film 1210 102K Ohm 0.25% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1210 102K Ohm 0.25% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ETTD1820C25
Res Thin Film 1210 182 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1210 182 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN731JTTD51R7B25
Res Thin Film 0603 51.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 51.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ATTD1021C10
Res Thin Film 0805 1.02K Ohm 0.25% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 1.02K Ohm 0.25% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RN732ETTD9090C25
Res Thin Film 1210 909 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1210 909 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R |