Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Type | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 148 제품들: 보기
|
데이터시트 보기 |
다양한
|
Nichicon | Capacitor Film | 다양한 | 다양한 | PET | 다양한 | 다양한 | 다양한 | 다양한 | Non Polar | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | Radial | 다양한 | 다양한 | Yes | 다양한 | Through Hole | Obsolete | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||
QYX1H473JTP
Cap Film 0.047uF 50V PET 5% (7.5 X 4.5 X 11mm) Radial 5mm 85°C Bulk
|
주식
1
$0.1026
단위 당
|
Nichicon | Capacitor Film | Cap Film 0.047uF 50V PET 5% (7.5 X 4.5 X 11mm) Radial 5mm 85°C Bulk | 5 | PET | -5 | 11(Max) | 50VDC | Non Polar | 50 | 5 | 7.5(Max) | 4.5(Max) | Radial | 5% | 0.047uF | Yes | 11(Max) | Through Hole | Obsolete | 7.5 X 4.5 X 11 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A332JTP
Cap Film 0.0033uF 100V PET 5% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0033uF 100V PET 5% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk | 5 | PET | -5 | 12(Max) | 100VDC | Non Polar | 100 | 3.5 | 5.5(Max) | 2.8(Max) | Radial | 5% | 0.0033uF | Yes | 12(Max) | Through Hole | Obsolete | 5.5 X 2.8 X 12 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H224JTP
Cap Film 0.22uF 50V PET 5% (11 X 7 X 13.5mm) Radial 7.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.22uF 50V PET 5% (11 X 7 X 13.5mm) Radial 7.5mm 85°C Bulk | 5 | PET | -5 | 13.5(Max) | 50VDC | Non Polar | 50 | 7.5 | 11(Max) | 7(Max) | Radial | 5% | 0.22uF | Yes | 13.5(Max) | Through Hole | Obsolete | 11 X 7 X 13.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H223KTP
Cap Film 0.022uF 50V PET 10% (6.5 X 3.5 X 10.5mm) Radial 3.5mm 85°C Bulk
|
주식
6,980
$0.126 에서 $0.203로 변경
단위 당
|
Nichicon | Capacitor Film | Cap Film 0.022uF 50V PET 10% (6.5 X 3.5 X 10.5mm) Radial 3.5mm 85°C Bulk | 10 | PET | Inductive Construction | -10 | 10.5(Max) | 50VDC | Non Polar | 50 | Straight | 3.5 | 6.5(Max) | 3.5(Max) | Radial | 10% | 0.022uF | Yes | 10.5(Max) | Through Hole | Obsolete | 6.5 X 3.5 X 10.5 | 2 | Bulk | 0.5 | |||||||||||||||||||||
QYX1H152JTP
Cap Film 0.0015uF 50V PET 5%( 5 X 2.5 X 8.5mm) Radial 3.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0015uF 50V PET 5%( 5 X 2.5 X 8.5mm) Radial 3.5mm 85°C Bulk | 5 | PET | -5 | 8.5(Max) | 50VDC | Non Polar | 50 | 3.5 | 5(Max) | 2.5(Max) | Radial | 5% | 0.0015uF | Yes | 8.5(Max) | Through Hole | Obsolete | 5 X 2.5 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A333JTP1FD
Cap Film 0.033uF 100V PET 5% (7.5 X 3.5 X 13mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.033uF 100V PET 5% (7.5 X 3.5 X 13mm) Radial 5mm 85°C Bulk | 5 | PET | -5 | 17.5(Max) | 100VDC | Non Polar | 100 | 5 | 7.5(Max) | 3.5(Max) | Radial | 5% | 0.033uF | Yes | 13(Max) | Through Hole | Obsolete | 7.5 X 3.5 X 13 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A334JTP1FG
Cap Film 0.33uF 100V PET 5% (14.5 X 8 X 18.5mm) Radial 7.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.33uF 100V PET 5% (14.5 X 8 X 18.5mm) Radial 7.5mm 85°C Bulk | 5 | PET | -5 | 23(Max) | 100VDC | Non Polar | 100 | 7.5 | 14.5(Max) | 8(Max) | Radial | 5% | 0.33uF | Yes | 18.5(Max) | Through Hole | Obsolete | 14.5 X 8 X 18.5 | Bulk | 0.6 | ||||||||||||||||||||||||
QYX2A104KTP
Cap Film 0.1uF 100V PET 10% (11 X 5.5 X 14mm) Radial 7.5mm 85°C Bulk
|
주식
3,855
$0.263 에서 $0.39로 변경
단위 당
|
Nichicon | Capacitor Film | Cap Film 0.1uF 100V PET 10% (11 X 5.5 X 14mm) Radial 7.5mm 85°C Bulk | 10 | PET | Inductive Construction | -10 | 14(Max) | 100VDC | Non Polar | 100 | Straight | 7.5 | 11(Max) | 5.5(Max) | Radial | 10% | 0.1uF | Yes | 14(Max) | Through Hole | Obsolete | 11 X 5.5 X 14 | 2 | Bulk | 0.5 | |||||||||||||||||||||
QYX1H104KTP1FD
Cap Film 0.1uF 50V PET 10% (9 X 5.5 X 12mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.1uF 50V PET 10% (9 X 5.5 X 12mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 16.5(Max) | 50VDC | Non Polar | 50 | 5 | 9(Max) | 5.5(Max) | Radial | 10% | 0.1uF | Yes | 12(Max) | Through Hole | Obsolete | 9 X 5.5 X 12 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H332KTP1FD
Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 8.5mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 8.5mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 13(Max) | 50VDC | Non Polar | 50 | 5 | 5.5(Max) | 3(Max) | Radial | 10% | 0.0033uF | Yes | 8.5(Max) | Through Hole | Obsolete | 5.5 X 3 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A104KTP
Cap Film 0.1uF 100V PET 10% (11 X 5.5 X 14mm) Radial 7.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.1uF 100V PET 10% (11 X 5.5 X 14mm) Radial 7.5mm 85°C Bulk | 10 | PET | Inductive Construction | -10 | 14(Max) | 100VDC | Non Polar | 100 | Straight | 7.5 | 11(Max) | 5.5(Max) | Radial | 10% | 0.1uF | Yes | 14(Max) | Through Hole | Obsolete | 11 X 5.5 X 14 | 2 | Bulk | 0.5 | |||||||||||||||||||||
QYX1H332KTP
Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk | 10 | PET | -10 | 8.5(Max) | 50VDC | Non Polar | 50 | 3.5 | 5.5(Max) | 3(Max) | Radial | 10% | 0.0033uF | Yes | 8.5(Max) | Through Hole | Obsolete | 5.5 X 3 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A682KTP
Cap Film 0.0068uF 100V PET 10% (6 X 2.8 X 12mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0068uF 100V PET 10% (6 X 2.8 X 12mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 12(Max) | 100VDC | Non Polar | 100 | 5 | 6(Max) | 2.8(Max) | Radial | 10% | 0.0068uF | Yes | 12(Max) | Through Hole | Obsolete | 6 X 2.8 X 12 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H683JTP
Cap Film 0.068uF 50V PET 5% (8 X 4.5 X 11mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.068uF 50V PET 5% (8 X 4.5 X 11mm) Radial 5mm 85°C Bulk | 5 | PET | -5 | 11(Max) | 50VDC | Non Polar | 50 | 5 | 8(Max) | 4.5(Max) | Radial | 5% | 0.068uF | Yes | 11(Max) | Through Hole | Obsolete | 8 X 4.5 X 11 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H104KTP
Cap Film 0.1uF 50V PET 10% (9 X 5.5 X 12mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.1uF 50V PET 10% (9 X 5.5 X 12mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 12(Max) | 50VDC | Non Polar | 50 | 5 | 9(Max) | 5.5(Max) | Radial | 10% | 0.1uF | Yes | 12(Max) | Through Hole | Obsolete | 9 X 5.5 X 12 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H222JTP
Cap Film 0.0022uF 50V PET 5% (5.5 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0022uF 50V PET 5% (5.5 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk | 5 | PET | -5 | 8.5(Max) | 50VDC | Non Polar | 50 | 3.5 | 5.5(Max) | 3(Max) | Radial | 5% | 0.0022uF | Yes | 8.5(Max) | Through Hole | Obsolete | 5.5 X 3 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A473KTP3TA
Cap Film 0.047uF 100V PET 10% (8.5 X 5 X 14mm) Radial 5mm 85°C Ammo
|
|
Nichicon | Capacitor Film | Cap Film 0.047uF 100V PET 10% (8.5 X 5 X 14mm) Radial 5mm 85°C Ammo | 10 | PET | -10 | 20(Max) | 100VDC | Non Polar | 100 | Inside Crimp Standoff | 5 | 8.5(Max) | 5(Max) | Radial | 10% | 0.047uF | Yes | 14(Max) | Through Hole | Obsolete | 8.5 X 5 X 14 | Ammo | 0.5 | |||||||||||||||||||||||
QYX2A473JTP1FD
Cap Film 0.047uF 100V PET 5% (8.5 X 4.5 X 14mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.047uF 100V PET 5% (8.5 X 4.5 X 14mm) Radial 5mm 85°C Bulk | 5 | PET | -5 | 18.5(Max) | 100VDC | Non Polar | 100 | 5 | 8.5(Max) | 4.5(Max) | Radial | 5% | 0.047uF | Yes | 14(Max) | Through Hole | Obsolete | 8.5 X 4.5 X 14 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A473KTP1FD
Cap Film 0.047uF 100V PET 10% (8.5 X 4.5 X 14mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.047uF 100V PET 10% (8.5 X 4.5 X 14mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 18.5(Max) | 100VDC | Non Polar | 100 | 5 | 8.5(Max) | 4.5(Max) | Radial | 10% | 0.047uF | Yes | 14(Max) | Through Hole | Obsolete | 8.5 X 4.5 X 14 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H472KTP1FD
Cap Film 0.0047uF 50V PET 10% (6 X 3 X 8.5mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0047uF 50V PET 10% (6 X 3 X 8.5mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 13(Max) | 50VDC | Non Polar | 50 | 5 | 6(Max) | 3(Max) | Radial | 10% | 0.0047uF | Yes | 8.5(Max) | Through Hole | Obsolete | 6 X 3 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H334KTP
Cap Film 0.33uF 50V PET 10% (12.5 X 8 X 16mm) Radial 7.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.33uF 50V PET 10% (12.5 X 8 X 16mm) Radial 7.5mm 85°C Bulk | 10 | PET | -10 | 16(Max) | 50VDC | Non Polar | 50 | 7.5 | 12.5(Max) | 8(Max) | Radial | 10% | 0.33uF | Yes | 16(Max) | Through Hole | Obsolete | 12.5 X 8 X 16 | Bulk | 0.6 | ||||||||||||||||||||||||
QYX1H152KTP1FD
Cap Film 0.0015uF 50V PET 10% (5 X 2.5 X 8.5mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0015uF 50V PET 10% (5 X 2.5 X 8.5mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 13(Max) | 50VDC | Non Polar | 50 | 5 | 5(Max) | 2.5(Max) | Radial | 10% | 0.0015uF | Yes | 8.5(Max) | Through Hole | Obsolete | 5 X 2.5 X 8.5 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A152JTP
Cap Film 0.0015uF 100V PET 5% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.0015uF 100V PET 5% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk | 5 | PET | -5 | 12(Max) | 100VDC | Non Polar | 100 | 3.5 | 5.5(Max) | 2.8(Max) | Radial | 5% | 0.0015uF | Yes | 12(Max) | Through Hole | Obsolete | 5.5 X 2.8 X 12 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX2A683JTP1FG
Cap Film 0.068uF 100V PET 5% (9.5 X 4.5 X 14mm) Radial 7.5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.068uF 100V PET 5% (9.5 X 4.5 X 14mm) Radial 7.5mm 85°C Bulk | 5 | PET | -5 | 18.5(Max) | 100VDC | Non Polar | 100 | 7.5 | 9.5(Max) | 4.5(Max) | Radial | 5% | 0.068uF | Yes | 14(Max) | Through Hole | Obsolete | 9.5 X 4.5 X 14 | Bulk | 0.5 | ||||||||||||||||||||||||
QYX1H223KTP1FD
Cap Film 0.022uF 50V PET 10%( 6.5 X 3.5 X 10.5mm) Radial 5mm 85°C Bulk
|
|
Nichicon | Capacitor Film | Cap Film 0.022uF 50V PET 10%( 6.5 X 3.5 X 10.5mm) Radial 5mm 85°C Bulk | 10 | PET | -10 | 15(Max) | 50VDC | Non Polar | 50 | 5 | 6.5(Max) | 3.5(Max) | Radial | 10% | 0.022uF | Yes | 10.5(Max) | Through Hole | Obsolete | 6.5 X 3.5 X 10.5 | Bulk | 0.5 |