Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 7 제품들: 보기
|
데이터시트 보기 |
다양한
|
Cincon | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||
CFM500M480
AC/DC Power Supply Single-OUT 48V 7.92(Convection)A/10.42(Forced Air)A 500W 13-Pin
|
|
Cincon | AC/DC Power Supply Single-OUT 48V 7.92(Convection)A/10.42(Forced Air)A 500W 13-Pin | ±1 | Pin Terminal Block | 4000VAC(Max) | 264 | Fixed | 94.5(Typ) | No | 80 | 0.5% | 500 | Open Frame | 110|240 | 6 | AC/DC | 7.92(Convection)|10.42(Forced Air) | Yes | Yes | 13 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Active | No | 1% | 48 | |||||||||||||
CFM500M240
AC/DC Power Supply Single-OUT 24V 15.83(Convection)A/20.83(Forced Air)A 500W 13-Pin
|
|
Cincon | AC/DC Power Supply Single-OUT 24V 15.83(Convection)A/20.83(Forced Air)A 500W 13-Pin | ±1 | Pin Terminal Block | 4000VAC(Max) | 264 | Fixed | 94.5(Typ) | No | 80 | 0.5% | 500 | Open Frame | 110|240 | 6 | AC/DC | 15.83(Convection)|20.83(Forced Air) | Yes | Yes | 13 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Active | No | 1% | 24 | |||||||||||||
CFM500M120
500Watts AC DC 3 x5 Medical Open Frame Baseplate cooled Power Supply.
|
|
Cincon | 500Watts AC DC 3 x5 Medical Open Frame Baseplate cooled Power Supply. | |||||||||||||||||||||||||||||||||||||||
CFM500M120C
500 Watts AC-DC 3 x5 Medical Open Frame Base Plate Cooled Power Supply
|
|
Cincon | 500 Watts AC-DC 3 x5 Medical Open Frame Base Plate Cooled Power Supply | |||||||||||||||||||||||||||||||||||||||
CFM500M360C
500 Watt Medical AC-DC Power Supply With PFC
|
|
Cincon | 500 Watt Medical AC-DC Power Supply With PFC | |||||||||||||||||||||||||||||||||||||||
CFM500M180C
500 Watt Medical AC-DC Power Supply With PFC
|
|
Cincon | 500 Watt Medical AC-DC Power Supply With PFC | |||||||||||||||||||||||||||||||||||||||
CFM500M240C
AC/DC Power Supply Single-OUT 24V 20.83A 500W 13-Pin
|
|
Cincon | AC/DC Power Supply Single-OUT 24V 20.83A 500W 13-Pin | ±1 | 4000VAC(Max) | 264 | Fixed | 94.5(Typ) | 80 | 0.5% | 500 | Enclosed | 100|240 | 6 | 20.83 | Yes | 13 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Active | No | 1% | 24 |