Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Supported Device Technology | Program Memory Type | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | PWM | RAM Size | UART | JTAG Support | Product Width - (mm) | GPIO | Maximum Clock Frequency - (MHz) | ROHS | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3 제품들: 보기
|
데이터시트 보기 |
다양한
|
ReFLEX CES | Programmable Logic Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||||||||
XpressGXS10H-FH801GT
1SG280HU1F50E2VG FPGA Development Board 750MHz 72MB RAM 1GB NOR Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | 1SG280HU1F50E2VG FPGA Development Board 750MHz 72MB RAM 1GB NOR Flash | ||||||||||||||||||||||||||||||||||||||
XpressGXS10H-FH800GT
1SG280HU1F50E2VG FPGA Development Board 750MHz 8GB RAM 1GB NOR Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | 1SG280HU1F50E2VG FPGA Development Board 750MHz 8GB RAM 1GB NOR Flash | FPGA | NOR Flash | Reflex cesTool | LED | 1SG280HU1F50E2VG | 8GB | 750 | Yes | Unconfirmed | Development Board | Flash | 1GB | ||||||||||||||||||||||||||
XpressGXS10H-FH802GT
1SG280HU1F50E2VG FPGA Development Board 750MHz NOR Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | 1SG280HU1F50E2VG FPGA Development Board 750MHz NOR Flash | FPGA | NOR Flash | Reflex cesTool | LED | 1SG280HU1F50E2VG | 750 | Yes | Unconfirmed | Development Board | Flash |