Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 45 제품들: 보기
|
데이터시트 보기 |
다양한
|
HALO Electronics | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
HDC140-220MTR
Inductor Power Wirewound 22uH 20% 1.6A 0.23Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 22uH 20% 1.6A 0.23Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC140-151MTR
Inductor Power Wirewound 150uH 20% 0.6A 1.2Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 150uH 20% 0.6A 1.2Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC450-681MTR
Inductor Power Wirewound 680uH 20% 1A 1.2Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 680uH 20% 1A 1.2Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-221MTR
Inductor Power Wirewound 220uH 20% 0.8A 0.61Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 220uH 20% 0.8A 0.61Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-151MTR
Inductor Power Wirewound 150uH 20% 1A 0.4Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 150uH 20% 1A 0.4Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-220MTR
Inductor Power Wirewound 22uH 20% 2.6A 0.085Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 22uH 20% 2.6A 0.085Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC450-151MTR
Inductor Power Wirewound 150uH 20% 2A 0.34Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 150uH 20% 2A 0.34Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-330MTR
Inductor Power Wirewound 33uH 20% 2A 0.1Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 33uH 20% 2A 0.1Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-471MTR
Inductor Power Wirewound 470uH 20% 0.5A 1.27Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 470uH 20% 0.5A 1.27Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-6R8MTR
Inductor Power Wirewound 6.8uH 20% 4.6A 0.027Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 6.8uH 20% 4.6A 0.027Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-4R7MTR
Inductor Power Wirewound 4.7uH 20% 5.4A 0.018Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 4.7uH 20% 5.4A 0.018Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-3R3MTR
Inductor Power Wirewound 3.3uH 20% 6.4A 0.015Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 3.3uH 20% 6.4A 0.015Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-470MTR
Inductor Power Wirewound 47uH 20% 1.6A 0.14Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 47uH 20% 1.6A 0.14Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-2R2MTR
Inductor Power Wirewound 2.2uH 20% 7A 0.012Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 2.2uH 20% 7A 0.012Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-150MTR
Inductor Power Wirewound 15uH 20% 3A 0.046Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 15uH 20% 3A 0.046Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-1R5MTR
Inductor Power Wirewound 1.5uH 20% 8A 0.01Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 1.5uH 20% 8A 0.01Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-100MTR
Inductor Power Wirewound 10uH 20% 3.8A 0.038Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 10uH 20% 3.8A 0.038Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-101MTR
Inductor Power Wirewound 100uH 20% 1.2A 0.28Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 100uH 20% 1.2A 0.28Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-102MTR
Inductor Power Wirewound 1000uH 20% 0.3A 3Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 1000uH 20% 0.3A 3Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC140-680MTR
Inductor Power Wirewound 68uH 20% 0.9A 0.66Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 68uH 20% 0.9A 0.66Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC450-471MTR
Inductor Power Wirewound 470uH 20% 1A 0.95Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 470uH 20% 1A 0.95Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC450-680MTR
Inductor Power Wirewound 68uH 20% 3A 0.17Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 68uH 20% 3A 0.17Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC205-681MTR
Inductor Power Wirewound 680uH 20% 0.4A 2.02Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 680uH 20% 0.4A 2.02Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC450-101MTR
Inductor Power Wirewound 100uH 20% 2.5A 0.22Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 100uH 20% 2.5A 0.22Ohm DCR T/R | |||||||||||||||||||||||||||||
HDC450-100MTR
Inductor Power Wirewound 10uH 20% 8A 0.04Ohm DCR T/R
|
|
HALO Electronics | Inductor Surface Mount | Inductor Power Wirewound 10uH 20% 8A 0.04Ohm DCR T/R |