Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Operating Temperature - (°C) | Case Size | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 17 제품들: 보기
|
데이터시트 보기 |
다양한
|
Ohmite | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | Obsolete | 다양한 | 다양한 | 다양한 | ||||||||||||||
TDH50H20R0FE-TR
Res Thick Film 20 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD T/R
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 20 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD T/R | 20 | ±50 | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H500RFE
Res Thick Film 500 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD Tube
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 500 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD Tube | 500 | ±50 | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H2R00FE
Res Thick Film 2 Ohm 1% 50W ±100ppm/°C TO-263 Gull Wing SMD Tube
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 2 Ohm 1% 50W ±100ppm/°C TO-263 Gull Wing SMD Tube | 2 | ±100 | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H10K0FE
Res Thick Film 10K Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 10K Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD | 10K | ±50 | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H100RFE
Res Thick Film 100 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD Tube
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 100 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD Tube | 100 | ±50 | Molded | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | ||||||||||||||||
TDH50H50R0FE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Yes | Obsolete | Tube | |||||||||||||||||||||||||||||||||||||
TDH50H25R0FE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Yes | Obsolete | Tube | |||||||||||||||||||||||||||||||||||||
TDH50H1K00FE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Yes | Obsolete | ||||||||||||||||||||||||||||||||||||||
TDH50H20R0FE
Res Thick Film 20 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD Tube
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 20 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD Tube | 20 | ±50 | No | Thick Film | No | Rectangular | 5.08 | 10.1 | 15.3 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | Tube | 25 to 155 | |||||||||||||||||||
TDH50H200RFE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Obsolete | |||||||||||||||||||||||||||||||||||||||
TDH50HR200FE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Obsolete | |||||||||||||||||||||||||||||||||||||||
TDH50H10R0FE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Obsolete | |||||||||||||||||||||||||||||||||||||||
TDH50HR100FE
Thick Film Surface Mount Resistor
|
|
Ohmite | 저항 고정형 단면 장착 | Thick Film Surface Mount Resistor | Obsolete | |||||||||||||||||||||||||||||||||||||||
TDH50H5R00FE
Res Thick Film 5 Ohm 1% 50W ±100ppm/°C TO-263 Gull Wing SMD Tube
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 5 Ohm 1% 50W ±100ppm/°C TO-263 Gull Wing SMD Tube | 5 | ±100 | Molded Epoxy | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H75R0FE
Res Thick Film 75 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 75 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD | 75 | ±50 | Molded | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H500RFE-TR
Res Thick Film 500 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD T/R
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 500 Ohm 1% 50W ±50ppm/°C TO-263 Gull Wing SMD T/R | 500 | ±50 | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 | |||||||||||||||||
TDH50H1R00FE
Res Thick Film 1 Ohm 1% 50W ±100ppm/°C TO-263 Gull Wing SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Thick Film 1 Ohm 1% 50W ±100ppm/°C TO-263 Gull Wing SMD | 1 | ±100 | No | Thick Film | No | Rectangular | No | -1 | 5.08 | 10.1 | 15.3 | 1 | Gull Wing | 1% | TO-263 | Yes | 4.5 | Surface Mount | TO-263 | 2 | Obsolete | No | 25 to 155 |